+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CX1BE20BF

Cable: servo drive; 20m; Standard: Omron; 1SA; hybrid


Manufacturer: OMRON

Manufacturer part number:
R88A-CX1BE20BF
TME Symbol:
R88A-CX1BE20BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1SA
Kind of cable
hybrid
Gross weight5.528 kg
Certificates
EAN code4549734451857
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1BE20BF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order