+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-FI1S202

RFI filter; 1S; 0.1/0.2kW; 200VAC; Filter: three-phase

Manufacturer: OMRON

Manufacturer part number:
R88A-FI1S202
TME Symbol:
R88A-FI1S202

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Application - series/manufacturer
1S
Max motor power
0.1/0.2kW
Rated voltage
200V AC
Kind of filter
three-phase
Gross weight94.1 g
Certificates
EAN code4548583786745
See other products in this category: Servo Controllers OMRON,
*
R88A-FI1S202
0 in TME stock
Net price for quantities from 1 pcs - 500.22 EURGross price for quantities from 1 pcs - 600.26 EUR
Net price for quantities from 5 pcs - 481.69 EURGross price for quantities from 5 pcs - 578.03 EUR
No. of pieces (Multiplicity: 1)