+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-FI1S330-SE

RFI filter; 1S; 5.5/7.5kW; 400VAC; Filter: three-phase


Manufacturer: OMRON

Manufacturer part number:
R88A-FI1S330-SE
TME Symbol:
R88A-FI1S330-SE

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Application - series/manufacturer
1S
Max motor power
5.5/7.5kW
Rated voltage
400V AC
Kind of filter
three-phase
Gross weight3.831 kg
Certificates
EAN code4549734976558
See other products in this category: Servo Controllers OMRON,
*
R88A-FI1S330-SE
0 in TME stock
Net price for quantities from 1 pcs - 243.94 EURGross price for quantities from 1 pcs - 292.72 EUR
Net price for quantities from 5 pcs - 233.18 EURGross price for quantities from 5 pcs - 279.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.