+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-00121

Self-adhesive cable holder; Øbundle : 13mm; polyamide; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-00121
TME Symbol:
RA13-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
13mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Width
16.5mm
Length
25mm
Cable accessories application
Cable P-clips
Operating temperature
-40...60°C
Gross weight2.325 g
Certificates
EAN code5022660314407
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-00121
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1500 pcs - 0.61 USDGross price for quantities from 1500 pcs - 0.73 USD
Packaging method by the manufacturer:Bag = 100 pcs