+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RA43HC1921

ROCKER; DPDT; Pos: 2; ON-(ON); 10A/250VAC; red; red; RA4; THT


Manufacturer: E-SWITCH

Manufacturer part number:
RA43HC1921
TME Symbol:
RA43HC1921

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
Switching method
ON-(ON)
AC contacts rating @R
10A / 250V AC
Key button colour
red
Actuator colour
red
Manufacturer series
RA4
Max. contact resistance:
35mΩ
Leads
for PCB
Electrical life
10000 cycles
Mounting hole dimensions
22x19.2mm
Button marking
O-I
Body dimensions
21x24.2x14.2mm
Min. insulation resistance
0.1GΩ
Mounting
THT
Operating temperature
-20...125°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA43HC1921
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.33 EURGross price for quantities from 3000 pcs - 1.59 EUR