+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-13020

Self-adhesive cable holder; Øbundle : 9mm; polyamide; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-13020
TME Symbol:
RA9-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
9mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Width
12.5mm
Length
19mm
Cable accessories application
Cable P-clips
Operating temperature
-40...60°C
Gross weight1.27 g
Certificates
EAN code5022660314667
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-13020
100 in TME stock
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs