+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DALITEST

Lamp tester; DALI; 9VDC; IP20; -40÷70°C; 1200mAh


Manufacturer: RABBIT

Manufacturer part number:
DALITEST
TME Symbol:
RABBIT-DALITEST

Specification

Manufacturer
RABBIT
Type of automation module
lamp tester
Communictions protocol
DALI
IP rating
IP20
Operating temperature
-40...70°C
Dimensions
142x69x25mm
Capacity
1.2Ah
Supply voltage
  • 9V DC
Gross weight290.5 g
Certificates
EAN code5905159536026
See other products in this category: Building Automation RABBIT,
*
DALITEST
2 in TME stock
Net price for quantities from 1 pcs - 76.11 EURGross price for quantities from 1 pcs - 91.33 EUR
Net price for quantities from 5 pcs - 73.32 EURGross price for quantities from 5 pcs - 87.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.