+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RACK-4.18

Enclosure: rack mounting; 19"; 4U; W: 434mm; H: 166mm; D: 307mm; black


Manufacturer: TEKO

Manufacturer part number:
RACK-4.18
TME Symbol:
RACK-4.18

Specification

Manufacturer
TEKO
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
4U
Width
434mm
Height
166mm
Depth
307mm
Body colour
black
Mounting
rack
Enclosure material
steel
Panel material
aluminium
Gross weight4.9006 kg
Certificates
See other products in this category: RACK Enclosures TEKO,
*
RACK-4.18
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.81 EURGross price for quantities from 1 pcs - 150.97 EUR
Net price for quantities from 10 pcs - 112.45 EURGross price for quantities from 10 pcs - 134.94 EUR
Net price for quantities from 50 pcs - 98.40 EURGross price for quantities from 50 pcs - 118.07 EUR