+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4240/150

Heatsink: extruded; U; L: 150mm; W: 74mm; H: 30mm; aluminium


Manufacturer: -

Manufacturer part number:
A4240/150
TME Symbol:
RAD-A4240/150

Specification

Type of heatsink
extruded
Heatsink shape
U
Length
0.15m
Width
74mm
Height
30mm
Material
aluminium
Gross weight283.3 g
*
A4240/150
51 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.