+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4240/35

Heatsink: extruded; U; L: 35mm; W: 74mm; H: 30mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4240/35
TME Symbol:
RAD-A4240/35

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
35mm
Width
74mm
Height
30mm
Material
aluminium
Dimensions
Gross weight65.85 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4240/35
33 in TME stock
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 5 pcs - 1.31 EURGross price for quantities from 5 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.22 EURGross price for quantities from 50 pcs - 1.46 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.