+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4240/40

Heatsink: extruded; U; L: 40mm; W: 74mm; H: 30mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4240/40
TME Symbol:
RAD-A4240/40

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
40mm
Width
74mm
Height
30mm
Material
aluminium
Dimensions
Gross weight76.7 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4240/40
20 in TME stock
Net price for quantities from 1 pcs - 1.49 GBPGross price for quantities from 1 pcs - 1.79 GBP
Net price for quantities from 5 pcs - 1.44 GBPGross price for quantities from 5 pcs - 1.73 GBP
Net price for quantities from 10 pcs - 1.39 GBPGross price for quantities from 10 pcs - 1.67 GBP
Net price for quantities from 50 pcs - 1.34 GBPGross price for quantities from 50 pcs - 1.61 GBP
Net price for quantities from 100 pcs - 1.29 GBPGross price for quantities from 100 pcs - 1.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.