+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4240/70

Heatsink: extruded; U; L: 70mm; W: 74mm; H: 30mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4240/70
TME Symbol:
RAD-A4240/70

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
70mm
Width
74mm
Height
30mm
Material
aluminium
Dimensions
Gross weight93.74 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4240/70
178 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 5 pcs - 2.21 EURGross price for quantities from 5 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 2.14 EURGross price for quantities from 10 pcs - 2.56 EUR
Net price for quantities from 50 pcs - 2.06 EURGross price for quantities from 50 pcs - 2.47 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.