+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4291/80

Heatsink: extruded; grilled; L: 80mm; W: 165mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4291/80
TME Symbol:
RAD-A4291/80

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
80mm
Width
165mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
14
Dimensions
Gross weight403 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4291/80
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.03 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 6.98 USD
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.