+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4463/35

Heatsink: extruded; U; L: 35mm; W: 70mm; H: 19mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4463/35
TME Symbol:
RAD-A4463/35

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
35mm
Width
70mm
Height
19mm
Material
aluminium
Dimensions
Gross weight42.7 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4463/35
0 in TME stock
Net price for quantities from 2 pcs - 1.30 USDGross price for quantities from 2 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.