+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4755/35

Heatsink: extruded; L: 35mm; W: 40mm; H: 15mm; 60cm2; Int.width: 28mm

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4755/35
TME Symbol:
RAD-A4755/35

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
35mm
Width
40mm
Height
15mm
Active surface
60cm2
Internal width
28mm
Dimensions
Gross weight20.3 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4755/35
70 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs