+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4755/50

Heatsink: extruded; L: 50mm; W: 40mm; H: 15mm; 85cm2; Int.width: 28mm

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4755/50
TME Symbol:
RAD-A4755/50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
50mm
Width
40mm
Height
15mm
Active surface
85cm2
Internal width
28mm
Dimensions
Gross weight28.89 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4755/50
50 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)