+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4755/60

Heatsink: extruded; L: 60mm; W: 40mm; H: 15mm; 102cm2; Int.width: 28mm


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4755/60
TME Symbol:
RAD-A4755/60

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
60mm
Width
40mm
Height
15mm
Active surface
102cm2
Internal width
28mm
Dimensions
Gross weight34.4 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4755/60
70 in TME stock
Net price for quantities from 2 pcs - 0.81 EURGross price for quantities from 2 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.