+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A4755/70

Heatsink: extruded; L: 70mm; W: 40mm; H: 15mm; 120cm2; Int.width: 28mm

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A4755/70
TME Symbol:
RAD-A4755/70

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
70mm
Width
40mm
Height
15mm
Active surface
120cm2
Internal width
28mm
Dimensions
Gross weight40.489 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A4755/70
38 in TME stock
Net price for quantities from 2 pcs - 0.95 EURGross price for quantities from 2 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.