+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A52317/166

Heatsink: extruded; grilled; L: 166mm; W: 150mm; H: 25mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A52317/166
TME Symbol:
RAD-A52317/166

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
166mm
Width
0.15m
Height
25mm
Material
aluminium
Material finishing
raw
Dimensional tolerance
±0.5mm
Dimensions
Gross weight670.6 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A52317/166
79 in TME stock
Net price for quantities from 1 pcs - 10.83 EURGross price for quantities from 1 pcs - 12.99 EUR
Net price for quantities from 5 pcs - 10.44 EURGross price for quantities from 5 pcs - 12.52 EUR
Net price for quantities from 10 pcs - 10.09 EURGross price for quantities from 10 pcs - 12.11 EUR
Net price for quantities from 50 pcs - 9.68 EURGross price for quantities from 50 pcs - 11.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.