+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5723/40

Heatsink: extruded; grilled; L: 40mm; W: 78mm; H: 35mm; aluminium; raw

Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5723/40
TME Symbol:
RAD-A5723/40

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
40mm
Width
78mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
7
Dimensions
Gross weight99.1 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5723/40
43 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.