+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A5724/500

Heatsink: extruded; grilled; L: 500mm; W: 124mm; H: 35mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
RAD-A5724/500
TME Symbol:
RAD-A5724/500

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
0.5m
Width
124mm
Height
35mm
Material
aluminium
Material finishing
raw
Number of cooling fins
11
Dimensions
Gross weight2.0161 kg
See other products in this category: Heatsinks STONECOLD,
*
RAD-A5724/500
29 in TME stock
Net price for quantities from 1 pcs - 34.67 USDGross price for quantities from 1 pcs - 41.61 USD
Net price for quantities from 5 pcs - 33.60 USDGross price for quantities from 5 pcs - 40.32 USD
Net price for quantities from 10 pcs - 32.26 USDGross price for quantities from 10 pcs - 38.71 USD
Net price for quantities from 50 pcs - 31.18 USDGross price for quantities from 50 pcs - 37.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.