+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-A6405A/400

Heatsink: extruded; Y; L: 400mm; W: 126mm; H: 136mm; aluminium; raw


Manufacturer: STONECOLD

Manufacturer part number: -
TME Symbol:
RAD-A6405A/400

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
Y
Length
0.4m
Width
126mm
Height
136mm
Material
aluminium
Material finishing
raw
Dimensions
Gross weight7.2918 kg
See other products in this category: Heatsinks STONECOLD
*
RAD-A6405A/400
Product withdrawn from the offer
Use the specification table below to search for similar products