+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-P3698/70

Heatsink: extruded; grilled; L: 70mm; W: 150mm; H: 15mm; 2.5K/W


Manufacturer: STONECOLD

Manufacturer part number:
RAD-P3698/70
TME Symbol:
RAD-P3698/70

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Length
70mm
Width
0.15m
Height
15mm
Thermal resistance
2.5K/W
Material
aluminium
Gross weight231.6 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-P3698/70
6 in TME stock
Net price for quantities from 1 pcs - 3.73 EURGross price for quantities from 1 pcs - 4.47 EUR
Net price for quantities from 5 pcs - 3.56 EURGross price for quantities from 5 pcs - 4.28 EUR
Net price for quantities from 10 pcs - 3.47 EURGross price for quantities from 10 pcs - 4.17 EUR
Net price for quantities from 50 pcs - 3.31 EURGross price for quantities from 50 pcs - 3.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.