+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-SSRT-80

Heatsink: extruded; for one phase solid state relays; black


Manufacturer: STONECOLD

Manufacturer part number:
RAD-SSRT-80
TME Symbol:
RAD-SSRT-80

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
for one phase solid state relays
Colour
black
Length
80mm
Width
70mm
Height
80mm
Material
aluminium
Mounting
for DIN rail mounting
Heatsinks features
delivered with TS35 holder
Mounting rail size
TS35
Gross weight468.7 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-SSRT-80
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.74 EURGross price for quantities from 1 pcs - 16.48 EUR
Net price for quantities from 5 pcs - 12.59 EURGross price for quantities from 5 pcs - 15.11 EUR
Net price for quantities from 10 pcs - 11.22 EURGross price for quantities from 10 pcs - 13.46 EUR
Packaging method by the manufacturer:Bag = 1 pcs