+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAD-SSRTH-76/76

Heatsink: extruded; grilled; for one phase solid state relays


Manufacturer: STONECOLD

Manufacturer part number:
RAD-SSRTH-76/76
TME Symbol:
RAD-SSRTH-76/76

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Application
for one phase solid state relays
Length
76mm
Width
44mm
Height
72mm
Thermal resistance
1.7K/W
Material
aluminium
Material finishing
raw
Heatsinks features
delivered with TS35 holder
Maximum relay current
32A
Dimensions
Gross weight322.4 g
See other products in this category: Heatsinks STONECOLD,
*
RAD-SSRTH-76/76
20 in TME stock
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 7.30 EUR
Net price for quantities from 10 pcs - 5.88 EURGross price for quantities from 10 pcs - 7.05 EUR
Net price for quantities from 50 pcs - 5.64 EURGross price for quantities from 50 pcs - 6.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.