+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.030

Radio frame; 1 DIN; black


Manufacturer: COMPOTECH

Manufacturer part number:
40.030
TME Symbol:
RAM-40.030

Specification

Manufacturer
COMPOTECH
Type of car audio accessories
radio frame
Car audio accesories version
1 DIN
Colour
black
Depth
6mm
Thickness
3mm
Usable dimensions
182x53mm
Gross weight8.57 g
See other products in this category: Facia Plates COMPOTECH,
*
40.030
15 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 3 pcs - 0.98 USDGross price for quantities from 3 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs