+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000670

Rivet nut; M3; steel; 0.5÷1.5mm; Head: flat; 20pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000670
TME Symbol:
RAP-5000670

Specification

Manufacturer
RAPID
Type of mounting element
rivet nut
Thread
M3
Material
steel
Fastened components thickness
0.5...1.5mm
Kind of head
flat
Quantity in set/package
20pcs.
Kit contents
drill
Gross weight49 g
See other products in this category: Nuts RAPID,
*
5000670
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 6.65 EURGross price for quantities from 1 pcg - 7.98 EUR
Net price for quantities from 3 pcg - 6.28 EURGross price for quantities from 3 pcg - 7.53 EUR
Net price for quantities from 5 pcg - 6.04 EURGross price for quantities from 5 pcg - 7.25 EUR
Packaging method by the manufacturer:Cardboard = 5 pcg