+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000671

Rivet nut; M4; steel; 0.5÷2mm; Head: flat; 20pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000671
TME Symbol:
RAP-5000671

Specification

Manufacturer
RAPID
Type of mounting element
rivet nut
Thread
M4
Material
steel
Fastened components thickness
0.5...2mm
Kind of head
flat
Quantity in set/package
20pcs.
Kit contents
drill
Gross weight58.83 g
See other products in this category: Nuts RAPID,
*
5000671
5 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 8.32 USDGross price for quantities from 1 pcg - 9.98 USD
Net price for quantities from 3 pcg - 7.85 USDGross price for quantities from 3 pcg - 9.42 USD
Net price for quantities from 5 pcg - 7.56 USDGross price for quantities from 5 pcg - 9.07 USD
Packaging method by the manufacturer:Cardboard = 5 pcg