+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109511

Staples; 10mm; stainless steel; 1080pcs; TYP 53

Manufacturer: RAPID

Manufacturer part number:
40109511
TME Symbol:
RAP-53/10SS-1K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Material
stainless steel
Quantity in set/package
1080pcs.
Manufacturer series
TYP 53
Related items
RAP-E100
Gross weight97 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
40109511
0 in TME stock
Net price for quantities from 1 pcg - 20.19 EURGross price for quantities from 1 pcg - 24.23 EUR
Net price for quantities from 3 pcg - 19.06 EURGross price for quantities from 3 pcg - 22.87 EUR
Net price for quantities from 5 pcg - 18.36 EURGross price for quantities from 5 pcg - 22.02 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.