+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001699

Electric stapler; electric; 220÷240VAC


Manufacturer: RAPID

Manufacturer part number:
5001699
TME Symbol:
RAP-E100

Specification

Manufacturer
RAPID
Type of power tool
electric stapler
Kind of tool
electric
Connectors for the country
Europe
Supply voltage
  • 220...240V AC
Tools application
  • for assembly work
  • for workshop
Gross weight853.9 g
Certificates
EAN code4051661041099

WATCH VIDEO

See other products in this category: Electric Power Tools RAPID,
*
5001699
1 in TME stock
Net price for quantities from 1 pcs - 64.51 EURGross price for quantities from 1 pcs - 77.41 EUR
Net price for quantities from 3 pcs - 60.90 EURGross price for quantities from 3 pcs - 73.07 EUR
Net price for quantities from 5 pcs - 58.64 EURGross price for quantities from 5 pcs - 70.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.