+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAPC10P

Connector: DC supply; socket; male; 11A; on PCBs; THT; with peg


Manufacturer: SWITCHCRAFT

Manufacturer part number:
RAPC10P
TME Symbol:
RAPC10P

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
silver plated
Locking system
threaded joint
Connector variant
with peg
Design
on/off switch
Gross weight4.16 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
RAPC10P
23 in TME stock
Net price for quantities from 1 pcs - 6.72 EURGross price for quantities from 1 pcs - 8.06 EUR
Net price for quantities from 5 pcs - 6.21 EURGross price for quantities from 5 pcs - 7.46 EUR
Net price for quantities from 10 pcs - 5.92 EURGross price for quantities from 10 pcs - 7.11 EUR
Net price for quantities from 25 pcs - 5.49 EURGross price for quantities from 25 pcs - 6.59 EUR
Net price for quantities from 50 pcs - 5.28 EURGross price for quantities from 50 pcs - 6.34 EUR
Net price for quantities from 100 pcs - 5.10 EURGross price for quantities from 100 pcs - 6.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts