+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAS2-1A-DC-2-RL

ROCKER; SPST; Pos: 2; ON-OFF; 20A/12VDC; black; RAS; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RAS2-1A-DC-2-RL
TME Symbol:
RAS2-1A-DC-2-RL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Key button colour
black
Illumination
LED, point
Manufacturer series
RAS
Backlight colour
red
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Mounting hole dimensions
Ø20.2mm
Shape
round
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RAS2-1A-DC-2-RL
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.