+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-1209D

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Uout2: -9VDC


Manufacturer: RECOM

Manufacturer part number:
RB-1209D
TME Symbol:
RB-1209D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Case
SIP7
Mounting
THT
Manufacturer series
RB
Body dimensions
19.6x6x10.2mm
Efficiency
76...79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RB-1209D
0 in TME stock
Net price for quantities from 1 pcs - 5.08 GBPGross price for quantities from 1 pcs - 6.11 GBP
Net price for quantities from 25 pcs - 4.55 GBPGross price for quantities from 25 pcs - 5.46 GBP
Net price for quantities from 75 pcs - 4.48 GBPGross price for quantities from 75 pcs - 5.38 GBP
Net price for quantities from 100 pcs - 4.35 GBPGross price for quantities from 100 pcs - 5.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.