+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-15C

Tester: voltage indicator; LEDs; VDC: 12V; IP54; 0.88m


Manufacturer: Rebel

Manufacturer part number:
RB-15C
TME Symbol:
RB-15C

Specification

Manufacturer
Rebel
Type of tester
voltage indicator
Kind of display used
LEDs
DC voltage measuring range
12V
IP rating
IP54
Measuring instrument features
function of checking ready to charge
Measuring instruments application
checking a car battery and an alternator
Dimensions
185x37x32mm
Cable length
0.88m
Power supply
  • from measuring circuit
Gross weight99 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers Rebel,
*
RB-15C
4 in TME stock
Net price for quantities from 1 pcs - 4.91 EURGross price for quantities from 1 pcs - 5.89 EUR
Net price for quantities from 3 pcs - 4.42 EURGross price for quantities from 3 pcs - 5.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.