+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-3.305D

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
RB-3.305D
TME Symbol:
RB-3.305D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
RB
Body dimensions
19.6x6x10.2mm
Efficiency
70...78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RB-3.305D
0 in TME stock
Net price for quantities from 1 pcs - 5.34 GBPGross price for quantities from 1 pcs - 6.40 GBP
Net price for quantities from 25 pcs - 4.74 GBPGross price for quantities from 25 pcs - 5.68 GBP
Net price for quantities from 10000 pcs - 4.56 GBPGross price for quantities from 10000 pcs - 5.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.