+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-00505

Self-adhesive cable holder; Øbundle : 14mm; polyamide; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-00505
TME Symbol:
RB14-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
14mm
Body material
polyamide
Body colour
natural
Width
16mm
Length
33.2mm
Cable accessories application
Cable P-clips
Gross weight4.37 g
Certificates
EAN code5022660314711
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-00505
100 in TME stock
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1500 pcs - 0.35 EURGross price for quantities from 1500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs