+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB1E337M10016BB

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø10x16mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
RB1E337M10016BB
TME Symbol:
RB1E337M10016BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 125°C
Manufacturer series
RB
Height
16mm
Diameter
10mm
Gross weight1.778 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RB1E337M10016BB
0 in TME stock
Net price for quantities from 8000 pcs - 0.07 GBPGross price for quantities from 8000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 8 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 200 pcs