+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-14059

Self-adhesive cable holder; Øbundle : 5mm; polyamide; natural

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-14059
TME Symbol:
RB5-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
5mm
Body material
polyamide
Body colour
natural
Width
6mm
Length
19mm
Cable accessories application
Cable P-clips
Gross weight1.052 g
Certificates
EAN code5022660314797
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-14059
100 in TME stock
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1500 pcs - 0.22 EURGross price for quantities from 1500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs