+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-13601

Self-adhesive cable holder; Øbundle : 8mm; polyamide; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-13601
TME Symbol:
RB8-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
8mm
Body material
polyamide
Body colour
black
Width
11.5mm
Length
25mm
Cable accessories application
Cable P-clips
Gross weight2.218 g
Certificates
EAN code5022660314827
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-13601
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.40 USD
Net price for quantities from 15000 pcs - 0.29 USDGross price for quantities from 15000 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 100 pcs