+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-14089

Self-adhesive cable holder; Øbundle : 8mm; polyamide; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-14089
TME Symbol:
RB8-PA66-NA-5000

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
8mm
Body material
polyamide
Body colour
natural
Width
11.5mm
Length
25mm
Cable accessories application
Cable P-clips
Gross weight2.36 g
Certificates
EAN code5022660314933
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-14089
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 25000 pcs - 0.34 USDGross price for quantities from 25000 pcs - 0.41 USD
Net price for quantities from 75000 pcs - 0.30 USDGross price for quantities from 75000 pcs - 0.36 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.