+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8150/3M

Fastening belt; L: 3m; Width: 30mm; polyester; violet; 1000kg


Manufacturer: BETA

Manufacturer part number:
RB8150/3M
TME Symbol:
RB8150/3M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
3m
Width
30mm
Material
polyester
Colour
violet
Force
1000kg
Conform to the norm
EN1492-1
Trade name
belt sling
Gross weight545 g
EAN code8014230355740
See other products in this category: Packing BETA,
*
RB8150/3M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.74 GBPGross price for quantities from 1 pcs - 6.88 GBP
Net price for quantities from 3 pcs - 5.53 GBPGross price for quantities from 3 pcs - 6.64 GBP