+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

081880430

Fastening belt; L: 3m; Width: 25mm

Manufacturer: BETA

Manufacturer part number:
081880430
TME Symbol:
RB8188CG/25-3M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
3m
Width
25mm
Gross weight452.42 g
EAN code8014230641966
See other products in this category: Packing BETA,
*
081880430
4 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts