+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8188F/35-5M

Fastening belt; L: 5m; Width: 25mm; with a buckle


Manufacturer: BETA

Manufacturer part number:
RB8188F/35-5M
TME Symbol:
RB8188F/35-5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Version
with a buckle
Gross weight416 g
EAN code8014230966311
See other products in this category: Packing BETA,
*
RB8188F/35-5M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.55 EURGross price for quantities from 1 pcs - 6.66 EUR
Net price for quantities from 3 pcs - 5.35 EURGross price for quantities from 3 pcs - 6.42 EUR