+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBM-0505D

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP6


Manufacturer: RECOM

Manufacturer part number:
RBM-0505D
TME Symbol:
RBM-0505D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP6
Mounting
THT
Manufacturer series
RBM
Body dimensions
16.55x6x7.7mm
Efficiency
74...78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBM-0505D
0 in TME stock
Net price for quantities from 1 pcs - 5.58 GBPGross price for quantities from 1 pcs - 6.69 GBP
Net price for quantities from 30 pcs - 5.23 GBPGross price for quantities from 30 pcs - 6.27 GBP
Net price for quantities from 100 pcs - 4.95 GBPGross price for quantities from 100 pcs - 5.94 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.