+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBS070310

Sensor: tilt; ±45°; -25÷85°C; OUT: SPST-NC; 5VDC; vertical


Manufacturer: ONCQUE

Manufacturer part number:
RBS070310
TME Symbol:
RBS070310

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±45°
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.001A / 5V DC
Spatial orientation
vertical
Supply voltage
  • 5V DC
Gross weight0.676 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS070310
955 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.54 EUR
Packaging method by the manufacturer:Bag = 500 pcs