+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1310-434

Module: RF; 433.92MHz; GPIO,I2C,I2S,JTAG,SSI x2,UART; -124dBm

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1310-434
TME Symbol:
RC-CC1310-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
433.92MHz
Receiver sensitivity
-124dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
23/5.5mA
Transfer rate
4Mbps
Connection
SMA
Components
CC1310F128
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • SSI x2
  • UART
Supply voltage
  • 1.8...3.8V DC
Gross weight1.54 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1310-434
9 in TME stock
Net price for quantities from 1 pcs - 14.85 USDGross price for quantities from 1 pcs - 17.81 USD
Net price for quantities from 3 pcs - 14.27 USDGross price for quantities from 3 pcs - 17.12 USD
Net price for quantities from 10 pcs - 12.06 USDGross price for quantities from 10 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.