+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1314R

Module: IoT; 868MHz,915MHz; -110dBm; 1.8÷3.8VDC; 14dBm; SMD; SMA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1314R
TME Symbol:
RC-CC1314R

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
IoT
Frequency
868MHz, 915MHz
Receiver sensitivity
-110dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
15x22mm
TX/RX supply current
23.5/5.5A
Transfer rate
50kbps
Connection
SMA
Components
CC1314R
Supply voltage
  • 1.8...3.8V DC
Gross weight5 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1314R
0 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 21.66 USD
Net price for quantities from 25 pcs - 15.49 USDGross price for quantities from 25 pcs - 18.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.