+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1352-915

Module: RF; 915MHz; -122dBm; 1.8÷3.8VDC; 14dBm; SMD; 24/8.1mA; SMA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1352-915
TME Symbol:
RC-CC1352-915

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
915MHz
Receiver sensitivity
-122dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
29.86x19.98x3mm
Communications modules features
shielded
TX/RX supply current
24/8.1mA
Transfer rate
4Mbps
Connection
SMA
Components
CC1352R
Supply voltage
  • 1.8...3.8V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1352-915
0 in TME stock
Net price for quantities from 1 pcs - 26.00 EURGross price for quantities from 1 pcs - 31.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.