+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-LLCC68-868

Module: LoRA; 868MHz; SPI; -148dBm; 1.8÷3.7VDC; 20.5dBm; SMD

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-LLCC68-868
TME Symbol:
RC-LLCC68-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
LoRA
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-148dBm
Transmitter output power
20.5dBm
Mounting
SMD
Dimensions
19.01x13mm
TX/RX supply current
120/4.9mA
Components
LLCC68
Supply voltage
  • 1.8...3.7V DC
Gross weight1.394 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-LLCC68-868
40 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 3 pcs - 7.32 USDGross price for quantities from 3 pcs - 8.78 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 7.80 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)