+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RHCS-4CH

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -108dBm; 4.5÷5.5VDC


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RHCS-4CH
TME Symbol:
RC-RHCS-4CH

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-108dBm
Mounting
THT
Dimensions
38.1x11mm
Current consumption
5.7mA
Transfer rate
10kbps
Supply voltage
  • 4.5...5.5V DC
Communications modules features
  • crystal oscillator
  • PLL
  • superhet
Gross weight2.27 g
Certificates

WATCH VIDEO

See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RHCS-4CH
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.61 EURGross price for quantities from 1 pcs - 13.93 EUR
Net price for quantities from 3 pcs - 10.71 EURGross price for quantities from 3 pcs - 12.85 EUR
Net price for quantities from 10 pcs - 9.15 EURGross price for quantities from 10 pcs - 10.97 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs